+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74VHC541DTG

IC: digital; buffer,non-inverting,line driver; Ch: 8; CMOS; SMD

Manufacturer: ONSEMI

Manufacturer part number:
MC74VHC541DTG
TME Symbol:
MC74VHC541DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Manufacturer series
VHC
Operating temperature
-55...125°C
Kind of package
tube
Kind of output
3-state
Quiescent current
40µA
Supply voltage
  • 2...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74VHC541DTG
0 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 75 pcs - 0.49 USDGross price for quantities from 75 pcs - 0.49 USD
Net price for quantities from 300 pcs - 0.44 USDGross price for quantities from 300 pcs - 0.44 USD
Net price for quantities from 525 pcs - 0.42 USDGross price for quantities from 525 pcs - 0.42 USD
Net price for quantities from 750 pcs - 0.41 USDGross price for quantities from 750 pcs - 0.41 USD
Net price for quantities from 1050 pcs - 0.40 USDGross price for quantities from 1050 pcs - 0.40 USD
Net price for quantities from 2550 pcs - 0.38 USDGross price for quantities from 2550 pcs - 0.38 USD
Net price for quantities from 4050 pcs - 0.37 USDGross price for quantities from 4050 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.