+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74VHC541DWR2G

IC: digital; bus buffer,octal; Ch: 8; CMOS; SMD; SO20WB; VHC; VHC


Manufacturer: ONSEMI

Manufacturer part number:
MC74VHC541DWR2G
TME Symbol:
MC74VHC541DWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
bus buffer, octal
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO20WB
Manufacturer series
VHC
Operating temperature
-55...125°C
Kind of package
reel, tape
Family
VHC
Supply voltage
  • 2...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74VHC541DWR2G
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order