+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74VHCT573ADTG

IC: digital; 3-state,octal,D latch; Ch: 8; CMOS,TTL; 4.5÷5.5VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC74VHCT573ADTG
TME Symbol:
MC74VHCT573ADTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, D latch, octal
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP20
Manufacturer series
VHCT
Operating temperature
-40...85°C
Family
VHCT
Kind of output
3-state
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MC74VHCT573ADTG
0 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 75 pcs - 0.69 USDGross price for quantities from 75 pcs - 0.69 USD
Net price for quantities from 150 pcs - 0.61 USDGross price for quantities from 150 pcs - 0.61 USD
Net price for quantities from 300 pcs - 0.55 USDGross price for quantities from 300 pcs - 0.55 USD
Net price for quantities from 525 pcs - 0.52 USDGross price for quantities from 525 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.