+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7812CD2TR4G

IC: voltage regulator; linear,fixed; 12V; 1A; D2PAK; SMD; MC7800

Manufacturer: ONSEMI

Manufacturer part number:
MC7812CD2TR4G
TME Symbol:
MC7812CD2TR4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
12V
Output current
1A
Case
D2PAK
Mounting
SMD
Manufacturer series
MC7800
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Input voltage
14.5...27V
Gross weight1.305 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC7812CD2TR4G
699 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 800 pcs