+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC79M15BDTRKG

IC: voltage regulator; linear,fixed; -15V; 0.5A; DPAK; SMD; MC79M00

Manufacturer: ONSEMI

Manufacturer part number:
MC79M15BDTRKG
TME Symbol:
MC79M15BDTRKG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.1V
Output voltage
-15V
Output current
0.5A
Case
DPAK
Mounting
SMD
Manufacturer series
MC79M00
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Gross weight0.43 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC79M15BDTRKG
0 in TME stock
Net price for quantities from 2500 pcs - 0.24 USDGross price for quantities from 2500 pcs - 0.24 USD
No. of pieces (Multiplicity: 2 500)