+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC9S08LL36CLH

40MHz; LQFP64; Features: PoR,PWM; -40÷85°C; Core: 8-bit


Manufacturer: NXP

Manufacturer part number:
MC9S08LL36CLH
TME Symbol:
MC9S08LL36CL-NXP-0

Specification

Manufacturer
NXP
Clock frequency
40MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP64
Operating temperature
-40...85°C
Kind of core
8-bit
Interface
  • I2C
  • SPI
Integrated circuit features
  • PoR
  • PWM
Gross weight0.32 g
See other products in this category: ST microcontrollers NXP
*
MC9S08LL36CLH
320 in an external stock
Net price for quantities from 160 pcs - 7.34 USDGross price for quantities from 160 pcs - 7.34 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.