+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCA2230G

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 30V; tube

Manufacturer: ISOCOM

Manufacturer part number:
MCA2230G
TME Symbol:
MCA2230G

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
CTR@If
100%@10mA
Collector-emitter voltage
30V
Case
DIP6 Gullwing
Turn-on time
10µs
Turn-off time
0.1ms
Max. off-state voltage
3V
Kind of package
tube
Number of pins
6
Manufacturer series
MCA2230
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
MCA2230G
0 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 65 pcs - 0.57 USDGross price for quantities from 65 pcs - 0.57 USD
Net price for quantities from 130 pcs - 0.51 USDGross price for quantities from 130 pcs - 0.51 USD
Net price for quantities from 260 pcs - 0.45 USDGross price for quantities from 260 pcs - 0.45 USD
Net price for quantities from 520 pcs - 0.41 USDGross price for quantities from 520 pcs - 0.41 USD
Net price for quantities from 1040 pcs - 0.36 USDGross price for quantities from 1040 pcs - 0.36 USD
Net price for quantities from 2080 pcs - 0.33 USDGross price for quantities from 2080 pcs - 0.33 USD
Net price for quantities from 2535 pcs - 0.32 USDGross price for quantities from 2535 pcs - 0.32 USD
Net price for quantities from 4810 pcs - 0.29 USDGross price for quantities from 4810 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.