+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCA2255

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 55V; DIP6

Manufacturer: ISOCOM

Manufacturer part number:
MCA2255
TME Symbol:
MCA2255

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
CTR@If
500%@10mA
Collector-emitter voltage
55V
Case
DIP6
Turn-on time
10µs
Turn-off time
0.1ms
Max. off-state voltage
3V
Kind of package
tube
Number of pins
6
Manufacturer series
MCA2255
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
MCA2255
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 65 pcs - 0.38 USDGross price for quantities from 65 pcs - 0.38 USD
Net price for quantities from 130 pcs - 0.32 USDGross price for quantities from 130 pcs - 0.32 USD
Net price for quantities from 260 pcs - 0.28 USDGross price for quantities from 260 pcs - 0.28 USD
Net price for quantities from 520 pcs - 0.25 USDGross price for quantities from 520 pcs - 0.25 USD
Net price for quantities from 1040 pcs - 0.21 USDGross price for quantities from 1040 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)