+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCACD50N06YHE3-TP

Transistor: N-MOSFET x2; unipolar; 60V; 50A; PDFN5060D-8

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
MCACD50N06YHE3-TP
TME Symbol:
MCACD50N06YHE3-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
50A
Case
PDFN5060D-8
Mounting
SMD
Gate charge
30nC
Kind of channel
enhancement
Application
automotive industry
Gross weight0.072 g
Certificates
See other products in this category: Multi channel transistors MICRO COMMERCIAL COMPONENTS,
*
MCACD50N06YHE3-TP
0 in TME stock
Net price for quantities from 5000 pcs - 0.69 USDGross price for quantities from 5000 pcs - 0.69 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.