+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SFA611610R2010

Contact block; 22mm; for back plate; Contacts: NC


Manufacturer: ABB

Manufacturer part number:
1SFA611610R2010
TME Symbol:
MCB-01B

Specification

Manufacturer
ABB
Type of switch accessories
contact block
Switch standard
22mm
Mounting
for back plate
Contacts configuration
NC
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
5A / 24V DC
Related items
KP6, M2S, M3S, MJS, MP, MPD, MPEK, MPET, MPM
Gross weight11.36 g
Certificates
EAN code7320500307830
See other products in this category: Panel Mount Accessories ABB,
*
1SFA611610R2010
76 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 5 pcs - 3.39 USDGross price for quantities from 5 pcs - 3.39 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs