+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCB-6K2P-C32

Circuit breaker; 230/400VAC; Inom: 32A; Poles: 2; Charact: C; 6kA


Manufacturer: MEAN WELL

Manufacturer part number:
MCB-6K2P-C32
TME Symbol:
MCB-6K2P-C32

Specification

Manufacturer
MEAN WELL
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
32A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
PowerNex
Electrical life
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-30...70°C
Gross weight210.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Circuit Breakers MEAN WELL,
See other products from this series.:
*
MCB-6K2P-C32
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.32 USDGross price for quantities from 1 pcs - 8.32 USD
Net price for quantities from 10 pcs - 7.33 USDGross price for quantities from 10 pcs - 7.33 USD
Net price for quantities from 20 pcs - 6.72 USDGross price for quantities from 20 pcs - 6.72 USD