+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SFA611612R1001

Contact block, microswitch; 22mm; front fixing; Contacts: NC


Manufacturer: ABB

Manufacturer part number:
1SFA611612R1001
TME Symbol:
MCBL-01

Specification

Manufacturer
ABB
Type of switch accessories
contact block, microswitch
Switch standard
22mm
Mounting
front fixing
Contacts configuration
NC
Related items
KP6, KPR, M2S, M3S, MJS, ML1, MP, MPD, MPM, MTS
Gross weight7.47 g
Certificates
EAN code7320500359938
See other products in this category: Panel Mount Accessories ABB,
*
1SFA611612R1001
15 in TME stock
Net price for quantities from 1 pcs - 9.63 USDGross price for quantities from 1 pcs - 9.63 USD
Net price for quantities from 5 pcs - 9.06 USDGross price for quantities from 5 pcs - 9.06 USD
Net price for quantities from 10 pcs - 8.50 USDGross price for quantities from 10 pcs - 8.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs