+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112A-TAAR-R03

Connector: for cards; microSD; push-push; SMT; gold-plated


Manufacturer: ATTEND

Manufacturer part number:
112A-TAAR-R03
TME Symbol:
MCC-SDMICRO

Specification

Manufacturer
ATTEND
Type of connector
for cards
Kind of card
microSD
Connector variant
push-push
Electrical mounting
SMT
Contact plating
gold-plated
Number of pins
12 (8+4)
Gross weight0.646 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
112A-TAAR-R03
31551 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs