+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCC001AB12

Gasket; PVC; black; W: 7mm; H: 15mm; Panel thick: 1÷2mm


Manufacturer: MOREK

Manufacturer part number:
MCC001AB12
TME Symbol:
MCC001AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
PVC
Body colour
black
Width
7mm
Height
15mm
Panel thickness
1...2mm
Mounting
edge
Gross weight80 g
Certificates
See other products in this category: Seals MOREK,
*
MCC001AB12
0 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 7.92 USDGross price for quantities from 100 m - 7.92 USD
Net price for quantities from 300 m - 7.13 USDGross price for quantities from 300 m - 7.13 USD