+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1852257

Connector: pluggable terminal block; plug; COMBICON S; 8A; 320V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1852257

Alternative designations: MCC 1/10-STZ-3,81

TME Symbol:
MCC1/10-STZ-3.81

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON S
Current rating
8A
Rated voltage
0.32kV
Number of pins
10
Electrical mounting
crimped
Flammability rating
UL94V-0
Body material
PA
Length
23.1mm
Body colour
green
Contacts pitch
3.81mm
Height
8.7mm
Width
38.89mm
Gross weight3.04 g
Certificates
EAN code4017918109080
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1852257
0 in TME stock
Net price for quantities from 50 pcs - 2.78 USDGross price for quantities from 50 pcs - 2.78 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
Net price for quantities from 200 pcs - 2.17 USDGross price for quantities from 200 pcs - 2.17 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.