+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1749421

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 11


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1749421

Alternative designations: MCDN 1,5/11-G1-3,81 P14THR

TME Symbol:
MCDN1511G1381P14TH

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
11
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
13.3mm
Body colour
black
Contacts pitch
3.81mm
Height
15.2mm
Width
43mm
Gross weight8.44 g
Certificates
EAN code4046356313865
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1749421
0 in TME stock
Net price for quantities from 50 pcs - 7.31 USDGross price for quantities from 50 pcs - 7.31 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.