+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1750119

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 3


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1750119

Alternative designations: MCDNV 1,5/ 3-G1-3,81 P14THR

TME Symbol:
MCDNV153G1381P14TH

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
3
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
15.2mm
Body colour
black
Contacts pitch
3.81mm
Height
13.3mm
Width
12.52mm
Gross weight2.49 g
Certificates
EAN code4046356314541
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1750119
0 in TME stock
Net price for quantities from 90 pcs - 2.79 USDGross price for quantities from 90 pcs - 2.79 USD
Net price for quantities from 180 pcs - 2.45 USDGross price for quantities from 180 pcs - 2.45 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.