+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCE03US03-P

Converter: AC/DC; 3W; Uin: 80÷264VAC; 3.3VDC; Iout: 910mA; OUT: 1; 75%

Manufacturer: XP POWER

Manufacturer part number:
MCE03US03-P
TME Symbol:
MCE03US03-P

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
3W
Input voltage
80...264V AC
Output voltage
3.3V DC
Output current
910mA
Number of outputs
1
Efficiency
75%
Manufacturer series
MCE03
Body dimensions
38.1x16.5x14mm
Mounting
THT
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Application
medical applications
Switching frequency
75kHz
Caution!
  • rated parameters obtained at full load
Gross weight10 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
MCE03US03-P
0 in TME stock
Net price for quantities from 1 pcs - 11.97 USDGross price for quantities from 1 pcs - 11.97 USD
Net price for quantities from 5 pcs - 10.92 USDGross price for quantities from 5 pcs - 10.92 USD
Net price for quantities from 10 pcs - 10.54 USDGross price for quantities from 10 pcs - 10.54 USD
Net price for quantities from 20 pcs - 10.08 USDGross price for quantities from 20 pcs - 10.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.