+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCE03US15

Converter: AC/DC; 3W; Uin: 80÷264VAC; 15VDC; Iout: 200mA; OUT: 1; 80%

Manufacturer: XP POWER

Manufacturer part number:
MCE03US15
TME Symbol:
MCE03US15

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
3W
Input voltage
80...264V AC
Output voltage
15V DC
Output current
0.2A
Number of outputs
1
Efficiency
80%
Manufacturer series
MCE03
Body dimensions
40.6x19.1x19.1mm
Mounting
THT
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Application
medical applications
Switching frequency
75kHz
Caution!
  • rated parameters obtained at full load
Gross weight30 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
MCE03US15
0 in TME stock
Net price for quantities from 1 pcs - 12.70 USDGross price for quantities from 1 pcs - 12.70 USD
Net price for quantities from 5 pcs - 11.64 USDGross price for quantities from 5 pcs - 11.64 USD
Net price for quantities from 10 pcs - 11.25 USDGross price for quantities from 10 pcs - 11.25 USD
Net price for quantities from 25 pcs - 10.84 USDGross price for quantities from 25 pcs - 10.84 USD
No. of pieces (Multiplicity: 1)