+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCE10US09-P

Converter: AC/DC; 10W; Uin: 80÷264VAC; 9VDC; Iout: 1.11A; OUT: 1; 80%

Manufacturer: XP POWER

Manufacturer part number:
MCE10US09-P
TME Symbol:
MCE10US09-P

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
10W
Input voltage
80...264V AC
Output voltage
9V DC
Output current
1.11A
Number of outputs
1
Efficiency
80%
Manufacturer series
MCE10
Body dimensions
48.3x26.7x18mm
Mounting
THT
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Application
medical applications
Switching frequency
55kHz
Caution!
  • rated parameters obtained at full load
Gross weight23 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
MCE10US09-P
0 in TME stock
Net price for quantities from 1 pcs - 15.71 USDGross price for quantities from 1 pcs - 15.71 USD
Net price for quantities from 4 pcs - 14.15 USDGross price for quantities from 4 pcs - 14.15 USD
Net price for quantities from 8 pcs - 13.67 USDGross price for quantities from 8 pcs - 13.67 USD
Net price for quantities from 16 pcs - 13.18 USDGross price for quantities from 16 pcs - 13.18 USD
No. of pieces (Multiplicity: 1)