+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCE10US12

Converter: AC/DC; 10W; Uin: 80÷264VAC; 12VDC; Iout: 830mA; OUT: 1; 81%

Manufacturer: XP POWER

Manufacturer part number:
MCE10US12
TME Symbol:
MCE10US12

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
10W
Input voltage
80...264V AC
Output voltage
12V DC
Output current
0.83A
Number of outputs
1
Efficiency
81%
Manufacturer series
MCE10
Body dimensions
50.8x29.2x23.1mm
Mounting
THT
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Application
medical applications
Switching frequency
55kHz
Caution!
  • rated parameters obtained at full load
Gross weight52 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
MCE10US12
0 in TME stock
Net price for quantities from 1 pcs - 15.55 USDGross price for quantities from 1 pcs - 15.55 USD
Net price for quantities from 25 pcs - 14.39 USDGross price for quantities from 25 pcs - 14.39 USD
Net price for quantities from 100 pcs - 13.44 USDGross price for quantities from 100 pcs - 13.44 USD
No. of pieces (Multiplicity: 1)