+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCE20US03

Converter: AC/DC; 20W; Uin: 80÷264VAC; 3.3VDC; Iout: 4.55A; OUT: 1

Manufacturer: XP POWER

Manufacturer part number:
MCE20US03
TME Symbol:
MCE20US03

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
20W
Input voltage
80...264V AC
Output voltage
3.3V DC
Output current
4.55A
Number of outputs
1
Efficiency
78%
Manufacturer series
MCE20
Body dimensions
66x33x23.4mm
Mounting
THT
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Application
medical applications
Switching frequency
80kHz
Caution!
  • rated parameters obtained at full load
Gross weight90 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
MCE20US03
0 in TME stock
Net price for quantities from 1 pcs - 25.82 USDGross price for quantities from 1 pcs - 25.82 USD
Net price for quantities from 5 pcs - 21.57 USDGross price for quantities from 5 pcs - 21.57 USD
Net price for quantities from 10 pcs - 20.74 USDGross price for quantities from 10 pcs - 20.74 USD
Net price for quantities from 30 pcs - 19.51 USDGross price for quantities from 30 pcs - 19.51 USD
Net price for quantities from 50 pcs - 18.96 USDGross price for quantities from 50 pcs - 18.96 USD
Net price for quantities from 100 pcs - 18.34 USDGross price for quantities from 100 pcs - 18.34 USD
No. of pieces (Multiplicity: 1)