+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCE20US15

Converter: AC/DC; 20W; Uin: 80÷264VAC; 15VDC; Iout: 1.32A; OUT: 1; 85%

Manufacturer: XP POWER

Manufacturer part number:
MCE20US15
TME Symbol:
MCE20US15

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
20W
Input voltage
80...264V AC
Output voltage
15V DC
Output current
1.32A
Number of outputs
1
Efficiency
85%
Manufacturer series
MCE20
Body dimensions
66x33x23.4mm
Mounting
THT
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Application
medical applications
Switching frequency
80kHz
Caution!
  • rated parameters obtained at full load
Gross weight90 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
MCE20US15
0 in TME stock
Net price for quantities from 1 pcs - 20.12 USDGross price for quantities from 1 pcs - 20.12 USD
Net price for quantities from 25 pcs - 18.78 USDGross price for quantities from 25 pcs - 18.78 USD
Net price for quantities from 100 pcs - 18.37 USDGross price for quantities from 100 pcs - 18.37 USD
No. of pieces (Multiplicity: 1)