+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCE20US24-P

Converter: AC/DC; 20W; Uin: 80÷264VAC; 24VDC; Iout: 830mA; OUT: 1; 85%

Manufacturer: XP POWER

Manufacturer part number:
MCE20US24-P
TME Symbol:
MCE20US24-P

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
20W
Input voltage
80...264V AC
Output voltage
24V DC
Output current
0.83A
Number of outputs
1
Efficiency
85%
Manufacturer series
MCE20
Body dimensions
63.5x30.5x18.5mm
Mounting
THT
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Application
medical applications
Switching frequency
80kHz
Caution!
  • rated parameters obtained at full load
Gross weight40 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
MCE20US24-P
0 in TME stock
Net price for quantities from 1 pcs - 20.53 USDGross price for quantities from 1 pcs - 20.53 USD
Net price for quantities from 6 pcs - 18.50 USDGross price for quantities from 6 pcs - 18.50 USD
Net price for quantities from 12 pcs - 17.86 USDGross price for quantities from 12 pcs - 17.86 USD
Net price for quantities from 24 pcs - 17.21 USDGross price for quantities from 24 pcs - 17.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.