+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCE40US15

Converter: AC/DC; 40W; Uin: 80÷264VAC; 15VDC; Iout: 2.66A; OUT: 1; 87%

Manufacturer: XP POWER

Manufacturer part number:
MCE40US15
TME Symbol:
MCE40US15

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
40W
Input voltage
80...264V AC
Output voltage
15V DC
Output current
2.66A
Number of outputs
1
Efficiency
87%
Manufacturer series
MCE40
Body dimensions
87.9x38.1x28.5mm
Mounting
THT
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Application
medical applications
Switching frequency
75kHz
Caution!
  • rated parameters obtained at full load
Gross weight190 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
MCE40US15
0 in TME stock
Net price for quantities from 1 pcs - 28.65 USDGross price for quantities from 1 pcs - 28.65 USD
Net price for quantities from 25 pcs - 26.50 USDGross price for quantities from 25 pcs - 26.50 USD
Net price for quantities from 100 pcs - 25.33 USDGross price for quantities from 100 pcs - 25.33 USD
No. of pieces (Multiplicity: 1)