+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCF51JM32VLD

IC: microcontroller; 50MHz; LQFP44; Features: PWM; -40÷105°C


Manufacturer: NXP

Manufacturer part number:
MCF51JM32VLD
TME Symbol:
MCF51JM32VLD-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Clock frequency
50MHz
Mounting
SMD
Case
LQFP44
Integrated circuit features
PWM
Operating temperature
-40...105°C
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
  • USB
Gross weight0.33 g
See other products in this category: ST microcontrollers NXP,
*
MCF51JM32VLD
1080 in an external stock
Net price for quantities from 160 pcs - 8.53 USDGross price for quantities from 160 pcs - 8.53 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.