+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCF51QE128CLK

IC: microcontroller; 50MHz; LQFP80; -40÷85°C; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
MCF51QE128CLK
TME Symbol:
MCF51QE128CL-NXP-1

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Clock frequency
50MHz
Mounting
SMD
Case
LQFP80
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • I2C
  • SPI
Integrated circuit features
  • internal clock oscillator
  • PWM
Gross weight0.48 g
See other products in this category: ST microcontrollers NXP,
*
MCF51QE128CLK
438 in an external stock
Net price for quantities from 90 pcs - 13.16 USDGross price for quantities from 90 pcs - 13.16 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.