+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCF52234CAL60

IC: microcontroller; 60MHz; LQFP112; -40÷85°C; Core: 32-bit

Manufacturer: NXP

Manufacturer part number:
MCF52234CAL60
TME Symbol:
MCF52234CAL6-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Clock frequency
60MHz
Mounting
SMD
Case
LQFP112
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • ADC
  • CAN
  • Ethernet
  • I2C
  • SPI
  • UART
Integrated circuit features
  • DMA
  • internal clock oscillator
  • PoR
  • PWM
  • watchdog
Gross weight0.45 g
See other products in this category: ST microcontrollers NXP,
*
MCF52234CAL60
300 in an external stock
Net price for quantities from 60 pcs - 34.48 USDGross price for quantities from 60 pcs - 34.48 USD
No. of pieces (Multiplicity: 60)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.