+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCH6001-TL-E

Transistor: NPN x2; bipolar; RF; 8V; 150mA; 600mW; MCPH6

Manufacturer: ONSEMI

Manufacturer part number:
MCH6001-TL-E
TME Symbol:
MCH6001-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
NPN x2
Polarisation
bipolar
Kind of transistor
RF
Collector-emitter voltage
8V
Collector current
0.15A
Power dissipation
0.6W
Case
MCPH6
Current gain
60...150
Mounting
SMD
Kind of package
reel, tape
Frequency
13...16GHz
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
MCH6001-TL-E
0 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.