+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

102721

Patch cord; F/UTP; Cat 6; RJ45 plug,RJ45 left angled plug; Cu


Manufacturer: MCI

Manufacturer part number:
102721
TME Symbol:
MCI-102721

Specification

Manufacturer
MCI
Type of connection cable
patch cord
Kind of cable
F/UTP
Ethernet category
Cat 6
Core structure
stranded
Kind of core
Cu
Cable length
25m
Wire insulation material
LSZH
Insulation colour
yellow
Core diameter
26/7AWG
Kind of material
halogen free
Cable/adapter structure
  • RJ45 left angled plug
  • RJ45 plug
Gross weight1.007 kg
Certificates
See other products in this category: RJ45 Cables and Adapters MCI,
*
102721
0 in TME stock
Net price for quantities from 1 pcs - 40.52 USDGross price for quantities from 1 pcs - 40.52 USD
Net price for quantities from 5 pcs - 36.01 USDGross price for quantities from 5 pcs - 36.01 USD
Net price for quantities from 10 pcs - 33.77 USDGross price for quantities from 10 pcs - 33.77 USD
Net price for quantities from 20 pcs - 31.52 USDGross price for quantities from 20 pcs - 31.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.