+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCIMX233DJM4C

IC: ARM microprocessor; SMD; f: 454MHz; Core: 32-bit

Manufacturer: NXP

Manufacturer part number:
MCIMX233DJM4C
TME Symbol:
MCIMX233DJM4-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microprocessor
Operating temperature
-10...70°C
Mounting
SMD
Clock frequency
454MHz
Kind of core
32-bit
Interface
  • I2C
  • I2S x2
Gross weight0.49 g
See other products in this category: Microchip Microprocessors NXP,
*
MCIMX233DJM4C
146 in an external stock
Net price for quantities from 146 pcs - 17.91 USDGross price for quantities from 146 pcs - 17.91 USD
No. of pieces (Multiplicity: 146)
Minimum order quantity: 146.
Multiplicity: 146.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.