+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCIMX512CJM6C

IC: ARM microprocessor; SMD; f: 600MHz; Core: 32-bit

Manufacturer: NXP

Manufacturer part number:
MCIMX512CJM6C
TME Symbol:
MCIMX512CJM6-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microprocessor
Operating temperature
-40...95°C
Mounting
SMD
Clock frequency
600MHz
Kind of core
32-bit
Interface
  • I2C
  • SPI
Gross weight0.41 g
See other products in this category: Microchip Microprocessors NXP,
*
MCIMX512CJM6C
74 in an external stock
Net price for quantities from 74 pcs - 69.39 USDGross price for quantities from 74 pcs - 69.39 USD
No. of pieces (Multiplicity: 74)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.