+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCL4148-TR

Diode: switching; SMD; 100V; 0.2A; 4ns; MicroMELF; Ufmax: 1V; Ifsm: 2A


Manufacturer: VISHAY

Manufacturer part number:
MCL4148-TR
TME Symbol:
MCL4148-TR

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Reverse recovery time
4ns
Semiconductor structure
single diode
Case
MicroMELF
Max. forward voltage
1V
Max. load current
0.45A
Max. forward impulse current
2A
Power dissipation
0.5W
Kind of package
7 inch reel
Manufacturer standard package
2500pcs.
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.022 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
MCL4148-TR
242 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 2500 pcs - 0.03 USDGross price for quantities from 2500 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcsReel = 10 000 pcs