+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCL4448

Diode: switching; SMD; 100V; 0.15A; 4ns; MicroMELF quadro; Ufmax: 1V


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MCL4448
TME Symbol:
MCL4448-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.15A
Reverse recovery time
4ns
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Capacitance
4pF
Case
MicroMELF quadro
Max. forward voltage
1V
Max. load current
0.3A
Max. forward impulse current
2A
Leakage current
50µA
Power dissipation
0.5W
Kind of package
reel, tape
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
MCL4448
100 in TME stock
Net price for quantities from 25 pcs - 0.03 USDGross price for quantities from 25 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
Net price for quantities from 25000 pcs - 0.01 USDGross price for quantities from 25000 pcs - 0.01 USD
Net price for quantities from 100000 pcs - 0.01 USDGross price for quantities from 100000 pcs - 0.01 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcsCardboard = 20 000 pcs