+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCL4448-TR

Diode: switching; SMD; 100V; 0.2A; 4ns; MicroMELF; Ufmax: 1V; Ifsm: 2A


Manufacturer: VISHAY

Manufacturer part number:
MCL4448-TR
TME Symbol:
MCL4448-TR

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Reverse recovery time
4ns
Semiconductor structure
single diode
Case
MicroMELF
Max. forward voltage
1V
Max. forward impulse current
2A
Kind of package
7 inch reel
Manufacturer standard package
2500pcs.
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
MCL4448-TR
8 in TME stock
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2500 pcs - 0.04 USDGross price for quantities from 2500 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 7500 pcs - 0.04 USDGross price for quantities from 7500 pcs - 0.04 USD
Net price for quantities from 12500 pcs - 0.04 USDGross price for quantities from 12500 pcs - 0.04 USD
Net price for quantities from 25000 pcs - 0.03 USDGross price for quantities from 25000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs