+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA110PD1800TB

Module: diode-thyristor; 1.8kV; 110A; TO240AA; Ufmax: 1.5V


Manufacturer: IXYS

Manufacturer part number:
MCMA110PD1800TB
TME Symbol:
MCMA110PD1800TB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Max. off-state voltage
1.8kV
Load current
110A
Case
TO240AA
Max. forward voltage
1.5V
Max. forward impulse current
1.9kA
Gate current
150mA
Gross weight1 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCMA110PD1800TB
0 in TME stock
No. of pieces (Multiple of: 36)
Minimum order quantity: 36.
Multiple of: 36.
Net price for quantities from 36 pcs - 29.64 USDGross price for quantities from 36 pcs - 29.64 USD