+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA120UJ1800ED

Bridge rectifier: half-controlled; Urmax: 1.8kV; If: 120A; E2-Pack


Manufacturer: IXYS

Manufacturer part number:
MCMA120UJ1800ED
TME Symbol:
MCMA120UJ1800ED

Specification

Manufacturer
IXYS
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.8kV
Load current
120A
Max. forward impulse current
0.5kA
Electrical mounting
Press-in PCB
Case
E2-Pack
Version
module
Mechanical mounting
screw
Max. forward voltage
1.36V
Gate current
70/150mA
Features of semiconductor devices
freewheelling diode
Gross weight174.8 g
Certificates
See other products in this category: Three phase controlled bridge rectif. IXYS,
*
MCMA120UJ1800ED
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 92.27 USDGross price for quantities from 1 pcs - 92.27 USD
Net price for quantities from 6 pcs - 86.89 USDGross price for quantities from 6 pcs - 86.89 USD
Packaging method by the manufacturer:Cardboard = 6 pcs