+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA140P1600TA-NI

Module: thyristor; double series; 1.6kV; 140A; Ifmax: 220A; TO240AA

Manufacturer: IXYS

Manufacturer part number:
MCMA140P1600TA-NI
TME Symbol:
MCMA140P1600TA-NI

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
140A
Max. load current
220A
Case
TO240AA
Max. forward voltage
1.28V
Max. forward impulse current
2.04kA
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight81 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA140P1600TA-NI
0 in TME stock
Net price for quantities from 1 pcs - 41.83 USDGross price for quantities from 1 pcs - 41.83 USD
Net price for quantities from 5 pcs - 38.27 USDGross price for quantities from 5 pcs - 38.27 USD
Net price for quantities from 10 pcs - 36.92 USDGross price for quantities from 10 pcs - 36.92 USD
No. of pieces (Multiplicity: 1)