+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA140PD1800TB

Module: diode-thyristor; 1.8kV; 140A; TO240AA; Ufmax: 1.5V; screw

NEW

Manufacturer: IXYS

Manufacturer part number:
MCMA140PD1800TB
TME Symbol:
MCMA140PD1800TB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Max. off-state voltage
1.8kV
Load current
140A
Case
TO240AA
Max. forward voltage
1.5V
Gate current
150mA
Mechanical mounting
screw
Gross weight79 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCMA140PD1800TB
0 in TME stock
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.
Net price for quantities from 36 pcs - 32.33 USDGross price for quantities from 36 pcs - 32.33 USD