+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA200PD1800YB

Module: diode-thyristor; 1.8kV; 200A; Y4-M6; Ufmax: 2.5V; Ifsm: 6kA


Manufacturer: IXYS

Manufacturer part number:
MCMA200PD1800YB
TME Symbol:
MCMA200PD1800YB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Max. off-state voltage
1.8kV
Load current
200A
Case
Y4-M6
Max. forward voltage
2.5V
Max. forward impulse current
6kA
Gate current
150mA
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCMA200PD1800YB
0 in TME stock
No. of pieces (Multiple of: 6)
Minimum order quantity: 6.
Multiple of: 6.
Net price for quantities from 6 pcs - 63.27 USDGross price for quantities from 6 pcs - 63.27 USD
Net price for quantities from 12 pcs - 60.50 USDGross price for quantities from 12 pcs - 60.50 USD