+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA260PD1800YB

Module: diode-thyristor; 1.8kV; 260A; Y4-M6; Ufmax: 1.06V; bulk

Manufacturer: IXYS

Manufacturer part number:
MCMA260PD1800YB
TME Symbol:
MCMA260PD1800YB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
260A
Case
Y4-M6
Max. forward voltage
1.06V
Max. forward impulse current
8.3kA
Electrical mounting
FASTON connectors, screw
Max. load current
408A
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCMA260PD1800YB
0 in TME stock
Net price for quantities from 1 pcs - 94.49 USDGross price for quantities from 1 pcs - 94.49 USD
Net price for quantities from 6 pcs - 92.91 USDGross price for quantities from 6 pcs - 92.91 USD
No. of pieces (Multiplicity: 1)