+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA550PD1600PTSF

Module: diode-thyristor; 1.6kV; 550A; SimBus F; Ifsm: 13kA


Manufacturer: IXYS

Manufacturer part number:
MCMA550PD1600PTSF
TME Symbol:
MCMA550PD1600PTSF

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
550A
Case
SimBus F
Max. forward impulse current
13kA
Electrical mounting
Press-Fit, screw
Max. load current
864A
Gross weight100 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCMA550PD1600PTSF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 276.63 USDGross price for quantities from 1 pcs - 276.63 USD
Net price for quantities from 3 pcs - 248.52 USDGross price for quantities from 3 pcs - 248.52 USD
Net price for quantities from 5 pcs - 219.28 USDGross price for quantities from 5 pcs - 219.28 USD