+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMS12-P-C

Edge mount holder; Tie width: max.4.8mm; cable ties

Manufacturer: PANDUIT

Manufacturer part number:
MCMS12-P-C
TME Symbol:
MCMS12-P-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
edge mount holder
Tie width
max. 4.8mm
Cable accessories application
cable ties
Gross weight3.04 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
MCMS12-P-C
500 in TME stock
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
Net price for quantities from 1000 pcs - 0.67 USDGross price for quantities from 1000 pcs - 0.67 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs