+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCNA120PD2200TB-NI

Module: diode-thyristor; 2.2kV; 120A; TO240AA; Ufmax: 1.5V

NEW

Manufacturer: IXYS

Manufacturer part number:
MCNA120PD2200TB-NI
TME Symbol:
MCNA120PD2200TB-NI

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Max. off-state voltage
2.2kV
Load current
120A
Case
TO240AA
Max. forward voltage
1.5V
Gate current
150mA
Gross weight1 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCNA120PD2200TB-NI
0 in TME stock
Net price for quantities from 36 pcs - 46.31 USDGross price for quantities from 36 pcs - 46.31 USD
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.