+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCNA120PD2200TB

Module: diode-thyristor; 2.2kV; 120A; TO240AA; Ufmax: 1.34V; bulk

Manufacturer: IXYS

Manufacturer part number:
MCNA120PD2200TB
TME Symbol:
MCNA120PD2200TB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
120A
Case
TO240AA
Max. forward voltage
1.34V
Max. forward impulse current
2.2kA
Electrical mounting
FASTON connectors, screw
Max. load current
190A
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCNA120PD2200TB
0 in TME stock
Net price for quantities from 1 pcs - 80.08 USDGross price for quantities from 1 pcs - 80.08 USD
Net price for quantities from 3 pcs - 72.11 USDGross price for quantities from 3 pcs - 72.11 USD
Net price for quantities from 5 pcs - 63.67 USDGross price for quantities from 5 pcs - 63.67 USD
No. of pieces (Multiplicity: 1)