+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14A0051T-E/MAY

IC: driver; low-side; VDFN6; 500mA; Ch: 1; MOSFET; 4.5÷18V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14A0051T-E/MAY
TME Symbol:
MCP14A0051T-E/MAY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
VDFN6
Output current
0.5A
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating voltage
4.5...18V
Impulse rise time
40ns
Pulse fall time
28ns
Maximum output current
0.5A
Kind of package
reel, tape
Kind of output
inverting
Manufacturer standard package
3000pcs.
Gross weight0.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14A0051T-E/MAY
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.59 USDGross price for quantities from 3000 pcs - 0.59 USD