+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14A0151T-E/MAY

IC: driver; H-bridge; low-side,gate driver; VDFN6; Ch: 1; MOSFET

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14A0151T-E/MAY
TME Symbol:
MCP14A0151T-E/MAY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
gate driver, low-side
Case
VDFN6
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
125...-40°C
Operating voltage
4.5...18V
Impulse rise time
11ns
Pulse fall time
10ns
Maximum output current
1.5A
Kind of package
reel, tape
Kind of output
inverting
Manufacturer standard package
3000pcs.
Gross weight38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14A0151T-E/MAY
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.75 USDGross price for quantities from 3000 pcs - 0.75 USD