+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | low-side | |
Case | SOIC8 | |
Output current | 3A | |
Number of channels | 1 | |
Integrated circuit features | MOSFET | |
DC supply current | 360µA | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 4.5...18V | |
Impulse rise time | 13ns | |
Pulse fall time | 12ns | |
Maximum output current | 3A | |
Kind of package | reel, tape | |
Kind of output | inverting | |
Power dissipation | 0.9W | |
Manufacturer standard package | 3300pcs. |