+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14A0304T-E/SN

IC: driver; H-bridge; high-side,low-side,gate driver; SOIC8; 3A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14A0304T-E/SN
TME Symbol:
MCP14A0304T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
gate driver, high-side, low-side
Case
SOIC8
Output current
3A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
620µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
12ns
Pulse fall time
12ns
Maximum output current
3A
Kind of package
reel, tape
Kind of output
non-inverting
Power dissipation
1W
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5...18V
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14A0304T-E/SN
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
Net price for quantities from 3300 pcs - 0.89 USDGross price for quantities from 3300 pcs - 0.89 USD