+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14A0455T-E/MNY

IC: driver; low-side; TDFN8; 4.5A; Ch: 2; MOSFET; Uoper: 4.5÷18V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14A0455T-E/MNY
TME Symbol:
MCP14A0455T-E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
TDFN8
Output current
4.5A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
620µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
12ns
Pulse fall time
12ns
Maximum output current
4.5A
Kind of package
reel, tape
Kind of output
non-inverting
Power dissipation
1.85W
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5...18V
Gross weight0.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14A0455T-E/MNY
0 in TME stock
Net price for quantities from 3300 pcs - 1.25 USDGross price for quantities from 3300 pcs - 1.25 USD
No. of pieces (Multiplicity: 3 300)